INA190A3IRSWT | |
---|---|
DigiKey Part Number | 296-52298-2-ND - Tape & Reel (TR) 296-52298-1-ND - Cut Tape (CT) 296-52298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3IRSWT |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA190A3IRSWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 35 kHz | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥24.62900 | ¥246.29 |
25 | ¥23.28320 | ¥582.08 |
100 | ¥20.17890 | ¥2,017.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.14428 | ¥4,786.07 |
500 | ¥17.17820 | ¥8,589.10 |
1,250 | ¥14.48762 | ¥18,109.53 |
2,500 | ¥13.76324 | ¥34,408.10 |