INA186A4IDDFR | |
---|---|
DigiKey Part Number | 296-INA186A4IDDFRTR-ND - Tape & Reel (TR) 296-INA186A4IDDFRCT-ND - Cut Tape (CT) 296-INA186A4IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A4IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.54300 | ¥115.43 |
25 | ¥10.95840 | ¥273.96 |
100 | ¥9.00210 | ¥900.21 |
250 | ¥8.41472 | ¥2,103.68 |
500 | ¥7.43612 | ¥3,718.06 |
1,000 | ¥5.87067 | ¥5,870.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.47928 | ¥16,437.84 |
6,000 | ¥5.20533 | ¥31,231.98 |
15,000 | ¥5.00963 | ¥75,144.45 |