INA169NA/250G4 | |
---|---|
DigiKey Part Number | INA169NA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA169NA/250G4 |
Description | IC CURRENT MONITOR 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA169NA/250G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |