T2M-115-01-L-D-SM-WT

DigiKey Part Number
SAM10061-ND
Manufacturer
Manufacturer Product Number
T2M-115-01-L-D-SM-WT
Description
CONN HEADER SMD 30POS 2MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T2M-115-01-L-D-SM-WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.8A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.45000¥53.45
10¥49.42300¥494.23
25¥46.71360¥1,167.84
50¥44.98980¥2,249.49
100¥41.97260¥4,197.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.