CMXT2222A TR PBFREE

DigiKey Part Number
1514-CMXT2222ATRPBFREETR-ND - Tape & Reel (TR)
1514-CMXT2222ATRPBFREECT-ND - Cut Tape (CT)
1514-CMXT2222ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMXT2222A TR PBFREE
Description
TRANS 2NPN 40V 0.6A SOT26
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 350mW Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.04600¥30.46
100¥1.82660¥182.66
500¥1.69148¥845.74
1,000¥1.15023¥1,150.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81581¥2,447.43
Manufacturers Standard Package