INA132UA | |
---|---|
DigiKey Part Number | INA132UA-ND |
Manufacturer | |
Manufacturer Product Number | INA132UA |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA132UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
-3db Bandwidth | 300 kHz | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 160µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.87400 | ¥288.74 |
75 | ¥27.29480 | ¥2,047.11 |
150 | ¥23.65573 | ¥3,548.36 |
300 | ¥22.44233 | ¥6,732.70 |
525 | ¥20.13749 | ¥10,572.18 |
1,050 | ¥16.98350 | ¥17,832.67 |