INA129MDREP | |
---|---|
DigiKey Part Number | 296-25555-2-ND - Tape & Reel (TR) 296-25555-1-ND - Cut Tape (CT) 296-25555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA129MDREP |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA129MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.99000 | ¥149.99 |
10 | ¥137.81800 | ¥1,378.18 |
25 | ¥132.10880 | ¥3,302.72 |
100 | ¥116.39780 | ¥11,639.78 |
250 | ¥110.68524 | ¥27,671.31 |
500 | ¥103.54436 | ¥51,772.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥91.40462 | ¥228,511.55 |