HDC1000EVM | |
---|---|
DigiKey Part Number | 296-38034-ND |
Manufacturer | |
Manufacturer Product Number | HDC1000EVM |
Description | BOARD EVAL FOR HDC1000 |
Customer Reference | |
Detailed Description | HDC1000 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -20°C ~ 85°C, 0 ~ 100% RH | |
Interface | I2C | |
Sensitivity | ±0.2°C, ±3% | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 16-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HDC1000 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.41000 | ¥266.41 |