Humidity, Moisture Sensors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
Not For New DesignsObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
HDC100x Series
HDC1000YPAT
SENSOR HUMIDITY 5V I2C 3% SMD
Texas Instruments
17,339
In Stock
1 : ¥44.21000
Cut Tape (CT)
250 : ¥38.12556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±3% RH
15 s
-
2.7V ~ 5.5V
Surface Mount
-40°C ~ 125°C
8-WFBGA, DSBGA
8-DSBGA
HDC100x Series
HDC1000YPAR
SENSOR HUMI/TEMP 3.3V I2C 3% SMD
Texas Instruments
0
In Stock
1 : ¥74.56000
Cut Tape (CT)
3,000 : ¥39.59695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±3% RH
15 s
-
2.7V ~ 5.5V
Surface Mount
-40°C ~ 125°C
8-WFBGA, DSBGA
8-DSBGA
Showing
of 2

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.