HDC1000YPAR | |
---|---|
DigiKey Part Number | 296-43638-2-ND - Tape & Reel (TR) 296-43638-1-ND - Cut Tape (CT) 296-43638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1000YPAR |
Description | SENSOR HUMI/TEMP 3.3V I2C 3% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1000YPAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.56000 | ¥74.56 |
10 | ¥59.63600 | ¥596.36 |
25 | ¥55.16600 | ¥1,379.15 |
100 | ¥47.71220 | ¥4,771.22 |
500 | ¥44.73000 | ¥22,365.00 |
1,000 | ¥41.74794 | ¥41,747.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥39.59695 | ¥118,790.85 |