HALL-ADAPTER-EVM | |
---|---|
DigiKey Part Number | 296-48001-ND |
Manufacturer | |
Manufacturer Product Number | HALL-ADAPTER-EVM |
Description | SOT23 TO92 HALL SENSOR BARE BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV50xx - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s), Accessories | |
Utilized IC / Part | DRV50xx | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |