S2GO3DTLI493DW2BWA0TOBO1 | |
---|---|
DigiKey Part Number | 448-S2GO3DTLI493DW2BWA0TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | S2GO3DTLI493DW2BWA0TOBO1 |
Description | DEV KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TLI493D - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | ±160mT | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.5V | |
Embedded | Yes | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TLI493D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.37000 | ¥124.37 |