TMAG5110-5111EVM | |
---|---|
DigiKey Part Number | 296-TMAG5110-5111EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5110-5111EVM |
Description | EVAL BOARD TMAG5110 TMAG5111 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TMAG5110, TMAG5111 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 38V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | TMAG5110, TMAG5111 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |