DRV5011-5012EVM | |
---|---|
DigiKey Part Number | 296-49620-ND |
Manufacturer | |
Manufacturer Product Number | DRV5011-5012EVM |
Description | EVAL BOARD DRV5011 DRV5012 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV5011, DRV5012 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DRV5011, DRV5012 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.04000 | ¥255.04 |