GD75232PWR | |
---|---|
DigiKey Part Number | 296-6950-2-ND - Tape & Reel (TR) 296-6950-1-ND - Cut Tape (CT) 296-6950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD75232PWR |
Description | IC TRANSCEIVER FULL 3/5 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | GD75232PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V, ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.60800 | ¥46.08 |
25 | ¥4.29840 | ¥107.46 |
100 | ¥3.43790 | ¥343.79 |
250 | ¥3.19236 | ¥798.09 |
500 | ¥2.70118 | ¥1,350.59 |
1,000 | ¥2.08730 | ¥2,087.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.51959 | ¥3,039.18 |