DSLVDS1048PWT | |
---|---|
DigiKey Part Number | 296-52294-2-ND - Tape & Reel (TR) 296-52294-1-ND - Cut Tape (CT) 296-52294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSLVDS1048PWT |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSLVDS1048PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥17.31600 | ¥173.16 |
25 | ¥16.33520 | ¥408.38 |
100 | ¥13.91670 | ¥1,391.67 |
250 | ¥13.06748 | ¥3,266.87 |
500 | ¥11.43414 | ¥5,717.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.08642 | ¥8,086.42 |