DS90CR218AMTD/NOPB | |
---|---|
DigiKey Part Number | DS90CR218AMTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR218AMTD/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR218AMTD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.03000 | ¥69.03 |
10 | ¥62.39900 | ¥623.99 |
38 | ¥59.49500 | ¥2,260.81 |
114 | ¥51.65833 | ¥5,889.05 |
266 | ¥49.33647 | ¥13,123.50 |
532 | ¥44.98325 | ¥23,931.09 |
1,026 | ¥39.17893 | ¥40,197.58 |