ADM697ARZ | |
---|---|
DigiKey Part Number | ADM697ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM697ARZ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM697ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.71000 | ¥96.71 |
10 | ¥87.35200 | ¥873.52 |
47 | ¥83.29277 | ¥3,914.76 |
141 | ¥72.32199 | ¥10,197.40 |
282 | ¥69.07152 | ¥19,478.17 |
517 | ¥62.97698 | ¥32,559.10 |
1,034 | ¥54.85095 | ¥56,715.88 |