DRV8323RHRGZR | |
---|---|
DigiKey Part Number | 296-49632-2-ND - Tape & Reel (TR) 296-49632-1-ND - Cut Tape (CT) 296-49632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323RHRGZR |
Description | IC MTR DRV MULTIPHAS 6-60V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323RHRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.76000 | ¥42.76 |
10 | ¥38.37400 | ¥383.74 |
25 | ¥36.27960 | ¥906.99 |
100 | ¥31.44340 | ¥3,144.34 |
250 | ¥29.83112 | ¥7,457.78 |
500 | ¥26.76744 | ¥13,383.72 |
1,000 | ¥22.57490 | ¥22,574.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.71100 | ¥51,777.50 |