DRV5057A3EDBZRQ1 | |
---|---|
DigiKey Part Number | 296-DRV5057A3EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5057A3EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5057A3EDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057A3EDBZRQ1 |
Description | SENSOR HALL EFFECT PWM SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±84mT | |
Voltage - Supply | 3.5V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥11.73200 | ¥117.32 |
25 | ¥9.77640 | ¥244.41 |
50 | ¥9.55880 | ¥477.94 |
100 | ¥8.68910 | ¥868.91 |
500 | ¥7.60314 | ¥3,801.57 |
1,000 | ¥6.73415 | ¥6,734.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76290 | ¥8,288.70 |