DRV5057Z1QDBZR | |
---|---|
DigiKey Part Number | 296-DRV5057Z1QDBZRTR-ND - Tape & Reel (TR) 296-DRV5057Z1QDBZRCT-ND - Cut Tape (CT) 296-DRV5057Z1QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057Z1QDBZR |
Description | SENSOR HALL EFFECT PWM SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057Z1QDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±21mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 30mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.12500 | ¥101.25 |
25 | ¥9.60960 | ¥240.24 |
100 | ¥7.89420 | ¥789.42 |
250 | ¥7.37940 | ¥1,844.85 |
500 | ¥6.52146 | ¥3,260.73 |
1,000 | ¥5.14851 | ¥5,148.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64056 | ¥13,921.68 |
6,000 | ¥4.40854 | ¥26,451.24 |
15,000 | ¥4.24280 | ¥63,642.00 |