DP83TC813RRHFRQ1 | |
---|---|
DigiKey Part Number | 296-DP83TC813RRHFRQ1TR-ND - Tape & Reel (TR) 296-DP83TC813RRHFRQ1CT-ND - Cut Tape (CT) 296-DP83TC813RRHFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC813RRHFRQ1 |
Description | IC TRANSCEIVER FULL 6/6 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6/6 Transceiver Full IEEE 802.3 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC813RRHFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 6/6 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.95000 | ¥47.95 |
10 | ¥43.06000 | ¥430.60 |
25 | ¥40.70760 | ¥1,017.69 |
100 | ¥35.28080 | ¥3,528.08 |
250 | ¥33.47204 | ¥8,368.01 |
500 | ¥30.03426 | ¥15,017.13 |
1,000 | ¥25.33012 | ¥25,330.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.66796 | ¥32,003.88 |
6,000 | ¥10.27283 | ¥61,636.98 |