DP83TC813SRHFRQ1 | |
---|---|
DigiKey Part Number | 296-DP83TC813SRHFRQ1TR-ND - Tape & Reel (TR) 296-DP83TC813SRHFRQ1CT-ND - Cut Tape (CT) 296-DP83TC813SRHFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC813SRHFRQ1 |
Description | IC TRANSCEIVER FULL 6/6 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6/6 Transceiver Full IEEE 802.3 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC813SRHFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 6/6 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.42100 | ¥234.21 |
25 | ¥22.14040 | ¥553.51 |
100 | ¥19.18720 | ¥1,918.72 |
250 | ¥18.20384 | ¥4,550.96 |
500 | ¥16.33406 | ¥8,167.03 |
1,000 | ¥13.77571 | ¥13,775.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.08697 | ¥39,260.91 |
6,000 | ¥12.59496 | ¥75,569.76 |