DP83620SQ/NOPB | |
---|---|
DigiKey Part Number | 296-41244-2-ND - Tape & Reel (TR) 296-41244-1-ND - Cut Tape (CT) 296-41244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83620SQ/NOPB |
Description | IC TRANSCEIVER 1/1 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII, RMII 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83620SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.60800 | ¥366.08 |
25 | ¥34.60920 | ¥865.23 |
100 | ¥29.99370 | ¥2,999.37 |
250 | ¥28.45584 | ¥7,113.96 |
500 | ¥25.53332 | ¥12,766.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.53407 | ¥21,534.07 |
2,000 | ¥20.45736 | ¥40,914.72 |