DP83620-EVK/NOPB | |
---|---|
DigiKey Part Number | 296-49168-ND |
Manufacturer | |
Manufacturer Product Number | DP83620-EVK/NOPB |
Description | BOARD DEMO EVAL FOR DP83620 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DP83620 Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | DP83620 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,930.85000 | ¥3,930.85 |