MT48H16M32LFB5-6 IT:C TR | |
---|---|
DigiKey Part Number | 557-1929-2-ND - Tape & Reel (TR) 557-1929-1-ND - Cut Tape (CT) 557-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48H16M32LFB5-6 IT:C TR |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H16M32LFB5-6 IT:C TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥51.57400 | ¥515.74 |
25 | ¥50.49680 | ¥1,262.42 |
50 | ¥50.32280 | ¥2,516.14 |
100 | ¥45.15470 | ¥4,515.47 |
250 | ¥43.78980 | ¥10,947.45 |
500 | ¥41.64078 | ¥20,820.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.18896 | ¥40,188.96 |
2,000 | ¥38.85319 | ¥77,706.38 |