DLPDLCR2000EVM | |
---|---|
DigiKey Part Number | 296-47119-ND |
Manufacturer | |
Manufacturer Product Number | DLPDLCR2000EVM |
Description | DLP LIGHTCRAFTER DISPLAY 2000 EV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP2000, DLPA1000, DLPC2607 Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | Yes, DSP | |
Utilized IC / Part | DLP2000, DLPA1000, DLPC2607 | |
Primary Attributes | Graphical User Interface (GUI) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,079.18000 | ¥1,079.18 |