4635 | |
---|---|
DigiKey Part Number | 1528-4635-ND |
Manufacturer | |
Manufacturer Product Number | 4635 |
Description | PREMIUM SILICONE COVERED EXTENSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 7.87" (200.00mm) 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Female | |
Length | 7.87" (200.00mm) | |
Color | Various | |
Wire Gauge | 24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.11000 | ¥98.11 |