DLPLCR65EVM | |
---|---|
DigiKey Part Number | 296-DLPLCR65EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPLCR65EVM |
Description | DLP 0.65-INCH, 1080P, S600 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP6500FYE Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | Yes, DSP | |
Utilized IC / Part | DLP6500FYE | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,856.74000 | ¥8,856.74 |