DCP020505U/1K | |
---|---|
DigiKey Part Number | 296-41242-2-ND - Tape & Reel (TR) 296-41242-1-ND - Cut Tape (CT) 296-41242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP020505U/1K |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP020505U/1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | |
Supplier Device Package | 12-SOP | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.14000 | ¥104.14 |
5 | ¥103.34000 | ¥516.70 |
10 | ¥102.55000 | ¥1,025.50 |
25 | ¥100.97400 | ¥2,524.35 |
50 | ¥97.81840 | ¥4,890.92 |
100 | ¥88.35230 | ¥8,835.23 |
250 | ¥86.77464 | ¥21,693.66 |
500 | ¥85.19682 | ¥42,598.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥85.19681 | ¥85,196.81 |