DAC8742HPBSR | |
---|---|
DigiKey Part Number | 296-51048-2-ND - Tape & Reel (TR) 296-51048-1-ND - Cut Tape (CT) 296-51048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8742HPBSR |
Description | IC INTERFACE SPECIALIZED 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HART Modem Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8742HPBSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HART Modem | |
Interface | SPI, UART | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.03000 | ¥73.03 |
10 | ¥65.99500 | ¥659.95 |
25 | ¥62.92600 | ¥1,573.15 |
100 | ¥54.63820 | ¥5,463.82 |
250 | ¥52.18284 | ¥13,045.71 |
500 | ¥47.57842 | ¥23,789.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.98981 | ¥37,989.81 |