AD5421BREZ | |
---|---|
DigiKey Part Number | 505-AD5421BREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5421BREZ |
Description | IC DAC 16BIT C-OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5421BREZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 50µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 3.17V ~ 3.48V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | Cyclic Serial | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.21000 | ¥133.21 |
10 | ¥122.46000 | ¥1,224.60 |
50 | ¥117.38640 | ¥5,869.32 |
100 | ¥103.42750 | ¥10,342.75 |
250 | ¥98.35092 | ¥24,587.73 |
500 | ¥92.00578 | ¥46,002.89 |
1,000 | ¥84.39149 | ¥84,391.49 |