DAC8742HEVM | |
---|---|
DigiKey Part Number | 296-47989-ND |
Manufacturer | |
Manufacturer Product Number | DAC8742HEVM |
Description | EVAL BOARD FOR DAC8742H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC8742H Modem Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Function | Modem | |
Embedded | - | |
Utilized IC / Part | DAC8742H | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |