DAC8163SDGSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,024
Unit Price: ¥91.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 748
Unit Price: ¥91.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 394
Unit Price: ¥91.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 232
Unit Price: ¥91.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 522
Unit Price: ¥71.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,015
Unit Price: ¥71.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: ¥71.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: ¥117.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 821
Unit Price: ¥117.57000
Datasheet

DAC8163SDGSR

DigiKey Part Number
296-29028-2-ND - Tape & Reel (TR)
296-29028-1-ND - Cut Tape (CT)
296-29028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8163SDGSR
Description
IC DAC 14BIT V-OUT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8163SDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
14
Number of D/A Converters
2
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.56000¥73.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥40.17510¥100,437.75
Manufacturers Standard Package