DAC8163TDGST | |
---|---|
DigiKey Part Number | 296-DAC8163TDGSTTR-ND - Tape & Reel (TR) 296-DAC8163TDGSTCT-ND - Cut Tape (CT) 296-DAC8163TDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8163TDGST |
Description | IC DAC 14BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8163TDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.39000 | ¥91.39 |
10 | ¥82.55500 | ¥825.55 |
25 | ¥78.71440 | ¥1,967.86 |
100 | ¥68.34810 | ¥6,834.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥47.52180 | ¥11,880.45 |