AD5643RBRMZ-5REEL7 | |
---|---|
DigiKey Part Number | 505-AD5643RBRMZ-5REEL7TR-ND - Tape & Reel (TR) 505-AD5643RBRMZ-5REEL7CT-ND - Cut Tape (CT) 505-AD5643RBRMZ-5REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5643RBRMZ-5REEL7 |
Description | IC DAC 14BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5643RBRMZ-5REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.57000 | ¥117.57 |
10 | ¥108.04200 | ¥1,080.42 |
25 | ¥103.56880 | ¥2,589.22 |
100 | ¥91.25120 | ¥9,125.12 |
250 | ¥86.77224 | ¥21,693.06 |
500 | ¥81.17420 | ¥40,587.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥74.45638 | ¥74,456.38 |