DAC161P997CISQ/NOPB | |
---|---|
DigiKey Part Number | DAC161P997CISQ/NOPBTR-ND - Tape & Reel (TR) DAC161P997CISQ/NOPBCT-ND - Cut Tape (CT) DAC161P997CISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC161P997CISQ/NOPB |
Description | IC DAC 16BIT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b Serial 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC161P997CISQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.38326 | ¥33,383.26 |
2,000 | ¥32.14684 | ¥64,293.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥51.34400 | ¥513.44 |
25 | ¥48.95680 | ¥1,223.92 |
100 | ¥42.50790 | ¥4,250.79 |
250 | ¥40.59716 | ¥10,149.29 |
500 | ¥37.01506 | ¥18,507.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.83000 | ¥58.83 |
10 | ¥53.16700 | ¥531.67 |
25 | ¥50.69440 | ¥1,267.36 |
100 | ¥44.01670 | ¥4,401.67 |
250 | ¥42.03816 | ¥10,509.54 |
500 | ¥38.32892 | ¥19,164.46 |