CSD87501L | |
---|---|
DigiKey Part Number | 296-40013-2-ND - Tape & Reel (TR) 296-40013-1-ND - Cut Tape (CT) 296-40013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87501L |
Description | MOSFET 2N-CH 30V 10PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2.5W Surface Mount 10-Picostar (3.37x1.47) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87501L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFLGA | |
Supplier Device Package | 10-Picostar (3.37x1.47) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.85000 | ¥171.25 |
100 | ¥5.62600 | ¥562.60 |
250 | ¥5.25900 | ¥1,314.75 |
500 | ¥4.64740 | ¥2,323.70 |
1,000 | ¥3.66899 | ¥3,668.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.42443 | ¥10,273.29 |
6,000 | ¥3.25321 | ¥19,519.26 |
15,000 | ¥3.13091 | ¥46,963.65 |