CSD87355Q5D | |
---|---|
DigiKey Part Number | 296-44041-2-ND - Tape & Reel (TR) 296-44041-1-ND - Cut Tape (CT) 296-44041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87355Q5D |
Description | MOSFET 2N-CH 30V 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87355Q5D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860pF @ 15V | |
Power - Max | 12W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.53000 | ¥135.30 |
25 | ¥12.76480 | ¥319.12 |
100 | ¥10.87630 | ¥1,087.63 |
250 | ¥10.21236 | ¥2,553.09 |
500 | ¥8.98974 | ¥4,494.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.90194 | ¥19,754.85 |