CSD87355Q5DT | |
---|---|
DigiKey Part Number | 296-CSD87355Q5DTTR-ND - Tape & Reel (TR) 296-CSD87355Q5DTCT-ND - Cut Tape (CT) 296-CSD87355Q5DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87355Q5DT |
Description | MOSFET 2N-CH 30V 45A 8LSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 45A 2.8W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87355Q5DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate, 5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 45A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860pF @ 15V | |
Power - Max | 2.8W | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥21.01700 | ¥210.17 |
100 | ¥17.00000 | ¥1,700.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.05576 | ¥4,013.94 |
500 | ¥15.11114 | ¥7,555.57 |
1,250 | ¥12.93891 | ¥16,173.64 |
2,500 | ¥12.18338 | ¥30,458.45 |
6,250 | ¥11.68871 | ¥73,054.44 |