CSD17483F4 | |
---|---|
DigiKey Part Number | 296-38914-2-ND - Tape & Reel (TR) 296-38914-1-ND - Cut Tape (CT) 296-38914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17483F4 |
Description | MOSFET N-CH 30V 1.5A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD17483F4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 4.5 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
500 | ¥1.02816 | ¥514.08 |
1,000 | ¥0.76283 | ¥762.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64176 | ¥1,925.28 |
6,000 | ¥0.61358 | ¥3,681.48 |
9,000 | ¥0.53066 | ¥4,775.94 |
30,000 | ¥0.52071 | ¥15,621.30 |
75,000 | ¥0.43116 | ¥32,337.00 |
150,000 | ¥0.42453 | ¥63,679.50 |