CSD17312Q5 | |
---|---|
DigiKey Part Number | 296-27613-2-ND - Tape & Reel (TR) 296-27613-1-ND - Cut Tape (CT) 296-27613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17312Q5 |
Description | MOSFET N-CH 30V 38A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 38A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17312Q5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 35A, 8V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5240 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥14.93400 | ¥149.34 |
100 | ¥11.88450 | ¥1,188.45 |
500 | ¥10.05618 | ¥5,028.09 |
1,000 | ¥8.53245 | ¥8,532.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.10587 | ¥20,264.67 |
5,000 | ¥7.80112 | ¥39,005.60 |