38A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,508 In Stock | 1 : ¥15.35000 Cut Tape (CT) 5,000 : ¥6.66112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 38A (Ta), 100A (Tc) | 4.5V, 10V | 1mOhm @ 50A, 10V | 2V @ 250µA | 95 nC @ 10 V | ±20V | 6800 pF @ 20 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
18,267 In Stock | 1 : ¥16.58000 Cut Tape (CT) 5,000 : ¥7.21090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 38A (Ta), 100A (Tc) | 4.5V, 10V | 1.05mOhm @ 30A, 10V | 2V @ 250µA | 59 nC @ 10 V | ±20V | 4200 pF @ 12 V | - | 2.5W (Ta), 96W (Tc) | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
5,730 In Stock | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥8.10587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 38A (Ta), 100A (Tc) | 3V, 8V | 1.5mOhm @ 35A, 8V | 1.5V @ 250µA | 36 nC @ 4.5 V | +10V, -8V | 5240 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
5,425 In Stock | 1 : ¥20.77000 Cut Tape (CT) 2,500 : ¥8.73060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 38A (Ta), 100A (Tc) | 4.5V, 10V | 1.6mOhm @ 40A, 10V | 1.9V @ 250µA | 29 nC @ 4.5 V | +16V, -12V | 4100 pF @ 12.5 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN |