CLVC1G125QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-23463-2-ND - Tape & Reel (TR) 296-23463-1-ND - Cut Tape (CT) 296-23463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G125QDBVRQ1 |
Description | IC BUF NON-INVERT 5.5V SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G125QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.37500 | ¥33.75 |
25 | ¥3.08440 | ¥77.11 |
100 | ¥2.29530 | ¥229.53 |
250 | ¥2.08040 | ¥520.10 |
500 | ¥1.72166 | ¥860.83 |
1,000 | ¥1.29125 | ¥1,291.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18368 | ¥3,551.04 |
6,000 | ¥1.11195 | ¥6,671.70 |
15,000 | ¥1.04020 | ¥15,603.00 |
30,000 | ¥0.95411 | ¥28,623.30 |
75,000 | ¥0.91825 | ¥68,868.75 |