CDCE937PWR | |
---|---|
DigiKey Part Number | 296-46079-2-ND - Tape & Reel (TR) 296-46079-1-ND - Cut Tape (CT) 296-46079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE937PWR |
Description | IC PLL CLOCK GENERATOR 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE937PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | PLL Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:7 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.50328 | ¥43,006.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥37.15800 | ¥371.58 |
25 | ¥35.13120 | ¥878.28 |
100 | ¥30.44690 | ¥3,044.69 |
250 | ¥28.88536 | ¥7,221.34 |
500 | ¥25.91868 | ¥12,959.34 |
1,000 | ¥21.85910 | ¥21,859.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.85000 | ¥42.85 |
10 | ¥38.47700 | ¥384.77 |
25 | ¥36.37840 | ¥909.46 |
100 | ¥31.52760 | ¥3,152.76 |
250 | ¥29.91068 | ¥7,477.67 |
500 | ¥26.83868 | ¥13,419.34 |
1,000 | ¥22.63500 | ¥22,635.00 |