MAX4238ASA+T | |
---|---|
DigiKey Part Number | MAX4238ASA+TR-ND - Tape & Reel (TR) MAX4238ASA+CT-ND - Cut Tape (CT) MAX4238ASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4238ASA+T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4238ASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.1 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.34500 | ¥213.45 |
25 | ¥20.17960 | ¥504.49 |
100 | ¥17.48930 | ¥1,748.93 |
250 | ¥16.59200 | ¥4,148.00 |
500 | ¥14.88798 | ¥7,443.99 |
1,000 | ¥12.55616 | ¥12,556.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.92835 | ¥29,820.88 |
5,000 | ¥11.47992 | ¥57,399.60 |