CDCDB800RSLR | |
---|---|
DigiKey Part Number | 296-CDCDB800RSLRTR-ND - Tape & Reel (TR) 296-CDCDB800RSLRCT-ND - Cut Tape (CT) 296-CDCDB800RSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB800RSLR |
Description | IC CLK BUFFER 1:8 250MHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.83000 | ¥41.83 |
10 | ¥37.60100 | ¥376.01 |
25 | ¥35.54880 | ¥888.72 |
100 | ¥30.80760 | ¥3,080.76 |
250 | ¥29.22752 | ¥7,306.88 |
500 | ¥26.22574 | ¥13,112.87 |
1,000 | ¥22.11813 | ¥22,118.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.40846 | ¥61,633.84 |