CD74HCT4543EG4 | |
---|---|
DigiKey Part Number | CD74HCT4543EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4543EG4 |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16DIP |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4543EG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |