CD74HCT4543E | |
---|---|
DigiKey Part Number | 296-33160-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4543E |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4543E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50000 | ¥215.00 |
25 | ¥20.28400 | ¥507.10 |
100 | ¥17.28300 | ¥1,728.30 |
250 | ¥16.22780 | ¥4,056.95 |
500 | ¥14.19942 | ¥7,099.71 |
1,000 | ¥11.76526 | ¥11,765.26 |
2,500 | ¥10.95388 | ¥27,384.70 |
5,000 | ¥10.54817 | ¥52,740.85 |