CD74HCT4094M96 | |
---|---|
DigiKey Part Number | 296-42047-2-ND - Tape & Reel (TR) 296-42047-1-ND - Cut Tape (CT) 296-42047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4094M96 |
Description | IC BUS REG TRI-ST 8STG 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4094M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.93900 | ¥49.39 |
25 | ¥4.64160 | ¥116.04 |
100 | ¥3.78900 | ¥378.90 |
250 | ¥3.51952 | ¥879.88 |
500 | ¥2.99532 | ¥1,497.66 |
1,000 | ¥2.39632 | ¥2,396.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.17165 | ¥5,429.12 |
5,000 | ¥2.02190 | ¥10,109.50 |
12,500 | ¥1.94700 | ¥24,337.50 |
25,000 | ¥1.87212 | ¥46,803.00 |